MS27500E20B35P

Heilind Number:AAOMS27500E20B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E20B35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E20B35P
SKU:AAOMS27500E20B35P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors ensure durability and corrosion resistance. Utilizing M39029 crimp contacts, they guarantee secure and efficient connections. Ideal for military and industrial use, these connectors are built to withstand demanding environments, making them a reliable choice for mission-critical applications.