MS27500E20B35PA

Heilind Number:AAOMS27500E20B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E20B35PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E20B35PA
SKU:AAOMS27500E20B35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for various applications. They feature front and rear wall mount options, as well as jam nut and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors are constructed with aluminum shells and come with various plating options, including cadmium-free finishes for RoHS compliance. With a durable design and dependable performance, these connectors are ideal for military and industrial use.