MS27500E20B35PC

Heilind Number:AAOMS27500E20B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E20B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E20B35PC
SKU:AAOMS27500E20B35PC

Detailed Description

MIL-DTL-38999 Series II connectors are durable and versatile, offering up to 128 contacts in an insert for efficient connectivity. Designed for harsh environments, these connectors are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum, these connectors come in different plating options such as cadmium and nickel for enhanced durability. RoHS compliant finishes are also available, ensuring environmental responsibility. Perfect for military and industrial applications, these connectors guarantee reliable performance in demanding conditions.