MS27500E22A2S

Heilind Number:AAOMS27500E22A2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E22A2S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E22A2S
SKU:AAOMS27500E22A2S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an insert for secure connectivity. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they offer flexibility in installation. These connectors, with a rugged aluminum shell and various plating choices including cadmium-free options, ensure durability and reliability. Operating in a wide temperature range from -65 °C to 200 °C, they are suitable for demanding military and industrial applications. With M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, they provide efficient and secure connections. Meeting MIL-DTL-38999 II specifications, these connectors guarantee performance in mission-critical scenarios.