MS27501B15A

Heilind Number:AAOMS27501B15A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27501B15A
ECAD Model:
3D Model

Description:

AAOMS27501B15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27501B15A
SKU:AAOMS27501B15A

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they boast a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Crafted from durable aluminum, they come with a choice of plating options, including cadmium finishes and RoHS-certified alternatives. Ideal for military and aerospace applications, these connectors ensure reliable performance in demanding conditions.