MS27502B17N

Heilind Number:AAOMS27502B17N
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27502B17N
ECAD Model:
3D Model

Description:

AAOMS27502B17N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27502B17N
SKU:AAOMS27502B17N

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they provide durability and reliability in military and industrial applications. The MS27502 receptacle cover, included with a chain and ring for added convenience, ensures protection and secure mating in demanding scenarios.