MS27502F19A

Heilind Number:AAOMS27502F19A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27502F19A
ECAD Model:
3D Model

Description:

38999 S1 LJT RECP PROTECT CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27502F19A
SKU:AAOMS27502F19A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, including rear release crimp contacts, they ensure versatility in applications. The high-strength aluminum shells come with plating options such as electroless nickel, catering to diverse needs. These connectors, compliant with RoHS regulations, provide durability and functionality, making them ideal for military and industrial use.