MS27505E11A13SA

Heilind Number:AAOMS27505E11A13SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A13SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A13SA
SKU:AAOMS27505E11A13SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with environmental sealing and an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility in applications. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. With options for plating such as electroless nickel and cadmium finishes, including RoHS compliant versions, these connectors meet diverse industrial needs. The high-strength aluminum shells, with 9 shell sizes and 52 insert arrangements, provide durability and performance, making them suitable for military, aerospace, and other demanding environments.