MS27505E11A13SC

Heilind Number:AAOMS27505E11A13SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A13SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A13SC
SKU:AAOMS27505E11A13SC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering high-density connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are well-suited for demanding applications. Available in various shell sizes and insert arrangements, these connectors come in front wall mount, rear wall mount, and jam nut receptacle options. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells, they are offered in multiple plating options, including cadmium-free finishes for RoHS compliance. These connectors, designed for military specifications, provide durable and efficient electrical connectivity for critical operations.