MS27505E11A35PA

Heilind Number:AAOMS27505E11A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A35PA
SKU:AAOMS27505E11A35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. The high-strength aluminum shells come with a choice of plating, such as electroless nickel and cadmium finishes. Meeting military specification MIL-DTL-38999 I, these circular receptacles, with bayonet coupling, are ideal for back panel and box mounting applications, providing secure and efficient connectivity. With RoHS-certified cadmium-free options, they guarantee both performance and environmental compliance.