MS27505E11A35PB

Heilind Number:AAOMS27505E11A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A35PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A35PB
SKU:AAOMS27505E11A35PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable performance in extreme conditions with an operating temperature range from -65°C to 200°C. They come in 9 shell sizes and 52 insert arrangements, accommodating various contact sizes including coax and twinax. Constructed with high-strength aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, they offer durability and corrosion resistance. Ideal for applications requiring rugged connectivity, these MIL-DTL-38999 I connectors are suitable for aerospace, defense, and industrial use.