MS27505E11A35PD

Heilind Number:AAOMS27505E11A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A35PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A35PD
SKU:AAOMS27505E11A35PD

Detailed Description

The MIL-DTL-38999 Series I connectors boast up to 128 contacts within their environmentally sealed inserts, designed for rugged performance in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatility in installation. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from durable high-strength aluminum, these connectors come in a range of plating options, including cadmium-free finishes. Recognized for their military-grade specifications, they are ideal for applications requiring robust electrical connectivity.