MS27505E11A35S

Heilind Number:AAOMS27505E11A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A35S
SKU:AAOMS27505E11A35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with high-strength aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they meet diverse industrial needs. RoHS certified options are also available, making them environmentally friendly choices. Suitable for military and commercial use, these connectors are designed for durability and longevity.