MS27505E11A98P

Heilind Number:AAOMS27505E11A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A98P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A98P
SKU:AAOMS27505E11A98P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, meeting military specification MIL-DTL-38999 I for rugged performance.