MS27505E11A98PA

Heilind Number:AAOMS27505E11A98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11A98PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11A98PA
SKU:AAOMS27505E11A98PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they offer versatility in installation. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes for optimal connectivity. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors ensure reliable performance in demanding conditions.