MS27505E11B13SB

Heilind Number:AAOMS27505E11B13SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B13SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B13SB
SKU:AAOMS27505E11B13SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they come in high strength aluminum shells with various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS compliant finishes. Ideal for military applications, these connectors provide reliable connectivity with gold-plated removable crimp contacts in a box mounting back panel receptacle configuration.