MS27505E11B35AB

Heilind Number:AAOMS27505E11B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B35AB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B35AB
SKU:AAOMS27505E11B35AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts encapsulated in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in different sizes. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure secure and durable electrical connections.