MS27505E11B35AC

Heilind Number:AAOMS27505E11B35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B35AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B35AC
SKU:AAOMS27505E11B35AC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles for secure installations. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants. The connectors come in durable high-strength aluminum shells with various plating options such as cadmium and nickel for enhanced corrosion resistance. Meeting MIL-DTL-38999 I military specifications, they provide a rugged solution for critical electrical connections.