MS27505E11B35B

Heilind Number:AAOMS27505E11B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B35B
SKU:AAOMS27505E11B35B

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts housed in an insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle options, alongside RFI grounding plugs. Crafted from high-strength aluminum, they boast durability and reliability. The connectors are offered with RoHS-certified cadmium-free finishes, including electroless nickel and olive drab cadmium, ensuring environmental compliance. Perfect for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, providing secure and efficient electrical connections in critical settings.