MS27505E11B35BD

Heilind Number:AAOMS27505E11B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B35BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B35BD
SKU:AAOMS27505E11B35BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert. With environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors ensure durable performance. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors meet stringent military specifications. Suitable for box mounting, they provide reliable electrical connectivity in demanding settings.