MS27505E11B35P

Heilind Number:AAOMS27505E11B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B35P
SKU:AAOMS27505E11B35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating in cadmium or nickel finishes. Offering front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they utilize M39029 rear release crimp contacts for reliable connections. Their bayonet coupling mechanism ensures secure mating, suitable for military and aerospace applications requiring durability and performance in demanding conditions.