MS27505E11B35SA

Heilind Number:AAOMS27505E11B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B35SA
SKU:AAOMS27505E11B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they provide reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors feature M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and plated with options like gold and electroless nickel, they ensure durability and conductivity. Meeting military specifications, they are ideal for applications requiring a high level of reliability and performance.