MS27505E11B5PB

Heilind Number:AAOMS27505E11B5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B5PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B5PB
SKU:AAOMS27505E11B5PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high strength aluminum shells, they come with plating options including cadmium and nickel finishes. Designed for harsh environments, these connectors are RoHS compliant and ensure reliable performance in demanding applications.