MS27505E11B5PC

Heilind Number:AAOMS27505E11B5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B5PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B5PC
SKU:AAOMS27505E11B5PC

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged environments, offering up to 128 contacts housed within a sealed insert. With an impressive operating range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, catering to diverse application needs. Designed for military specifications, these connectors guarantee durability and functionality in demanding settings.