MS27505E11B98A

Heilind Number:AAOMS27505E11B98A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B98A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B98A
SKU:AAOMS27505E11B98A

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Whether for military or industrial use, these connectors, with options for front wall mount, rear wall mount, and jam nut receptacles, provide a dependable solution for demanding connectivity needs.