MS27505E11B98AA

Heilind Number:AAOMS27505E11B98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B98AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B98AA
SKU:AAOMS27505E11B98AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors are crucial for military and aerospace applications. They come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they are available in various plating options including cadmium-free finishes. These connectors are RoHS compliant and provide reliable connectivity in demanding conditions.