MS27505E11B98AD

Heilind Number:AAOMS27505E11B98AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B98AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B98AD
SKU:AAOMS27505E11B98AD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they provide durability and reliability. Plating options such as electroless nickel and cadmium olive drab offer enhanced protection. RoHS certified finishes are also available, catering to environmental regulations. Perfect for military and industrial use, these connectors guarantee optimal performance in challenging conditions.