MS27505E11B98PA

Heilind Number:AAOMS27505E11B98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B98PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B98PA
SKU:AAOMS27505E11B98PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel. The connectors, compliant with RoHS regulations, are suitable for military and industrial use, ensuring reliable performance in demanding conditions.