MS27505E11B99P

Heilind Number:AAOMS27505E11B99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B99P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B99P
SKU:AAOMS27505E11B99P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile connectivity options. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for reliable performance. Compliant with military specifications, they come in high-strength aluminum shells with various plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections in critical applications. Available in 9 shell sizes and 52 insert arrangements, these connectors are ideal for demanding environments that require durability and reliability.