MS27505E11B99SA

Heilind Number:AAOMS27505E11B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11B99SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11B99SA
SKU:AAOMS27505E11B99SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts, with plating options including cadmium-free finishes. Constructed with high-strength aluminum shells, they ensure durability and reliability in demanding applications, meeting stringent military specifications for performance and quality.