MS27505E11F35AB

Heilind Number:AAOMS27505E11F35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F35AB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F35AB
SKU:AAOMS27505E11F35AB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are ideal for demanding applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes ranging from 22D to 8, including coax and twinax. With a wide range of plating options available, such as electroless nickel and black anodized aluminum, these connectors meet various environmental requirements. Their high-strength aluminum shells provide durability, while RoHS certified cadmium-free finishes offer peace of mind. Suitable for temperatures ranging from -65°C to 200°C, they guarantee reliable performance in extreme conditions. Perfect for military and industrial applications, MIL-DTL-38999 Series I connectors are the go-to choice for critical connectivity needs.