MS27505E11F35AC

Heilind Number:AAOMS27505E11F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F35AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F35AC
SKU:AAOMS27505E11F35AC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. These connectors come in high-strength aluminum shells with plating options including cadmium-free finishes, ensuring durability and reliability. The family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, all meeting military specification MIL-DTL-38999 I. With M39029 rear release crimp contacts, they provide secure connections, making them ideal for military and aerospace applications.