MS27505E11F35P

Heilind Number:AAOMS27505E11F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F35P
SKU:AAOMS27505E11F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. These connectors, with options for front and rear wall mount receptacles and jam nut receptacles, are designed for harsh environments. Constructed with high-strength aluminum shells and various plating options, including RoHS certified finishes, they ensure reliable performance in demanding applications.