MS27505E11F35PA

Heilind Number:AAOMS27505E11F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F35PA
SKU:AAOMS27505E11F35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for RoHS certified cadmium-free finishes. The versatile design includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse installation needs. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Meeting military specification MIL-DTL-38999 I, these connectors guarantee durability and conductivity, making them ideal for demanding applications.