MS27505E11F35PC

Heilind Number:AAOMS27505E11F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F35PC
SKU:AAOMS27505E11F35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts enclosed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high strength aluminum shells, they come with plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial use, these connectors ensure reliable performance in demanding conditions.