MS27505E11F35SA

Heilind Number:AAOMS27505E11F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F35SA
SKU:AAOMS27505E11F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, as well as jam nut receptacles, they ensure secure connectivity. These connectors, compliant with military specification MIL-DTL-38999 I, utilize M39029 rear release crimp contacts and come in 9 shell sizes and 52 insert arrangements. Constructed with high strength aluminum shells and offered in different plating options, they guarantee durability and performance. With RoHS certified cadmium-free finishes available, these connectors are ideal for applications requiring reliability in challenging conditions.