MS27505E11F4SD

Heilind Number:AAOMS27505E11F4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F4SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F4SD
SKU:AAOMS27505E11F4SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments with up to 128 contacts in an insert, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Operating between -65 °C and 200 °C, these connectors offer versatility with 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they come in various plating options including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for back panel box mounting applications, ensuring reliable connectivity in demanding conditions.