MS27505E11F5AA

Heilind Number:AAOMS27505E11F5AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F5AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F5AA
SKU:AAOMS27505E11F5AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, this connector family includes RFI grounding plugs and various shell sizes and insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in different plating options like cadmium and nickel finishes, these connectors provide reliable performance. Compliant with RoHS regulations, they are ideal for applications requiring durability and environmental resistance.