MS27505E11F5AB

Heilind Number:AAOMS27505E11F5AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F5AB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F5AB
SKU:AAOMS27505E11F5AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with plating options including cadmium-free finishes. Suitable for military and industrial applications, they ensure durability and performance in demanding settings.