MS27505E11F5S

Heilind Number:AAOMS27505E11F5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F5S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F5S
SKU:AAOMS27505E11F5S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, they come in various shell sizes and insert arrangements, accommodating M39029 rear release crimp contacts. These connectors, with front wall mount, rear wall mount, and jam nut receptacles, also include RFI grounding plugs. Constructed with high-strength aluminum shells, they offer plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military applications, these connectors ensure reliable connectivity in demanding conditions.