MS27505E11F5SD

Heilind Number:AAOMS27505E11F5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F5SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F5SD
SKU:AAOMS27505E11F5SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, this connector family meets military specification standards. With 9 shell sizes and 52 insert arrangements, it utilizes M39029 rear release crimp contacts, offering flexibility in contact sizes. Constructed with high-strength aluminum shells and various plating options such as gold, electroless nickel, and cadmium finishes, these connectors ensure reliable performance. RoHS compliant options are available, making them suitable for diverse applications requiring durability and conductivity.