MS27505E11F98PD

Heilind Number:AAOMS27505E11F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F98PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F98PD
SKU:AAOMS27505E11F98PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts housed in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts, ensuring reliable connections. Constructed with high strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, they meet stringent military specifications. Perfect for demanding environments, these connectors provide durability and performance in critical applications.