MS27505E11F99PB

Heilind Number:AAOMS27505E11F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E11F99PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E11F99PB
SKU:AAOMS27505E11F99PB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh operating conditions with a wide temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility in connectivity solutions. Compliant with military specifications, these connectors come in high-strength aluminum shells with options for plating, including RoHS-certified finishes. Utilizing M39029 rear release crimp contacts in different sizes, they ensure reliable performance in demanding environments. Suitable for box mounting applications, these circular receptacles with bayonet coupling provide secure and durable connections.