MS27505E13A35PC

Heilind Number:AAOMS27505E13A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A35PC
SKU:AAOMS27505E13A35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert with a wide operating temperature range from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide RFI grounding options. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes. With a bayonet coupling and box mounting flange, these connectors are ideal for military and industrial applications, ensuring reliable performance in demanding conditions.