MS27505E13A35PD

Heilind Number:AAOMS27505E13A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A35PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A35PD
SKU:AAOMS27505E13A35PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. Constructed with high strength aluminum shells, these connectors come in 9 shell sizes and 52 insert arrangements, offering versatility in applications. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial use, the MIL-DTL-38999 Series I connectors provide reliable connectivity in demanding conditions.