| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13A8PA L/C |
| SKU: | AAOMS27505E13A8PA L/C |
MS27505E13A8PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation capabilities. Compliant with military specification MIL-DTL-38999 I, these connectors ensure reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium finishes, they are suitable for a wide range of applications requiring environmental resistance. Please note that this assembly does not ship with contacts.