MS27505E13A8PB

Heilind Number:AAOMS27505E13A8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A8PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A8PB
SKU:AAOMS27505E13A8PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells, these connectors come with a choice of plating finishes such as electroless nickel and cadmium, including RoHS-certified cadmium-free options. Suitable for demanding applications, they ensure reliable performance with their military-specification compliance and durability features.