MS27505E13A8PD

Heilind Number:AAOMS27505E13A8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A8PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A8PD
SKU:AAOMS27505E13A8PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various styles including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for enhanced performance. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes ranging from 22D to 8, catering to diverse applications. Constructed with high-strength aluminum shells and offering plating options like electroless nickel and cadmium finishes, they ensure durability and reliability. RoHS certified options are also available, meeting environmental standards. Perfect for military and industrial use, these connectors guarantee secure and efficient electrical connections in demanding settings.