| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13A8P L/C |
| SKU: | AAOMS27505E13A8P L/C |
MS27505E13A8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, represented by SKU MS27505E13A8P L/C, are meticulously engineered for rugged environments, boasting a vast array of features to ensure optimal performance. With up to 128 contacts housed within a durable insert, these connectors offer unparalleled connectivity in demanding conditions. Their high strength aluminum shells, available in various plating options including electroless nickel and cadmium finishes, guarantee longevity and reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility for different mounting configurations. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for critical applications. Please note that this assembly does not ship with contacts.