MS27505E13A8SD

Heilind Number:AAOMS27505E13A8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A8SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A8SD
SKU:AAOMS27505E13A8SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, and jam nut receptacles, they offer reliable connectivity in military and aerospace applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Constructed with high-strength aluminum shells and offered in different plating options, such as electroless nickel and iridescent yellow cadmium, they meet stringent quality standards. RoHS compliant finishes are also available, making them suitable for diverse industrial needs.